
* Images are for reference only
AP7348D-3333RS4-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7348D-3333RS4-7
- JLCPCB Part #
- C5564240
- Package
- X1-DFN1612-8-EP
- Description
- -40℃~+85℃@(Ta) 160uA 260mV@(300mA) 300mA 4 5.25V 60uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive X1-DFN1612-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2005
200+
$0.0800
500+
$0.0774
1000+
$0.0761
Welcome back, may I help you?