
* Images are for reference only
BG303-06-A-0300-L-G
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG303-06-A-0300-L-G
- JLCPCB Part #
- C5558422
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 3A 6P Copper alloy Gold Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5280
200+
$0.2116
500+
$0.2035
1000+
$0.2003
Related Products
Welcome back, may I help you?