
* Images are for reference only
BD060-30-A-N-0230-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD060-30-A-N-0230-L-D
- JLCPCB Part #
- C5557481
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 3.4mm 30P 30V Gold Through Hole 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9649
200+
$1.1828
500+
$1.1443
1000+
$1.1251
Related Products
Welcome back, may I help you?