
* Images are for reference only
BC032-21-A-2-0200-0200-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-21-A-2-0200-0200-L-D
- JLCPCB Part #
- C5557026
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 21P 250V Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4337
200+
$1.3713
500+
$1.3245
1000+
$1.3020
Related Products

BC032-11-A-2-0200-0200-L-D
Global Connector Technology
$2.0609

BC032-25-A-2-0200-0200-L-D
Global Connector Technology
$4.0106

BC032-23-A-2-0200-0200-L-D
Global Connector Technology
$3.7222

MW-20-03-G-D-108-065-P
Samtec
$22.8339

SMH102-LPSE-D14-SM-BK
Sullins Connector Solutions
$10.2770

MW-18-03-G-D-095-065
Samtec
$19.8868
Welcome back, may I help you?