
* Images are for reference only
6469028-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6469028-1
- JLCPCB Part #
- C591709
- Package
- Push-Pull,P=2.5mm
- Description
- -65℃~+105℃ 2.5mm 250V 4 40P 700mA Gold Phosphor bronze Right Angle 弯插,P=2.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering [Fixture Required]
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
- Assembly fixture
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 303
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 301
In-stock Item Pricing
Qty Unit Price
1+
$5.3532
10+
$4.7185
40+
$3.9855
100+
$3.6037
400+
$3.4281
800+
$3.3492
Related Products
Welcome back, may I help you?