
* Images are for reference only
830-40-014-30-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 830-40-014-30-002000
- JLCPCB Part #
- C5550861
- Package
- SMD,P=2mm
- Description
- 1 14P 2mm Black Brass Alloy Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.1609
200+
$18.0195
500+
$17.4187
1000+
$17.1199
Welcome back, may I help you?