
* Images are for reference only
801-43-037-10-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 801-43-037-10-002000
- JLCPCB Part #
- C5545434
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 37P 4.2mm 4.5A Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2097
200+
$2.4775
500+
$2.3955
1000+
$2.3538
Welcome back, may I help you?