
* Images are for reference only
712-13-116-41-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 712-13-116-41-001000
- JLCPCB Part #
- C5538570
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 16P 2.54mm 3A Gold Through Hole 插件,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1641
200+
$8.4458
500+
$8.1638
1000+
$8.0243
Related Products
Welcome back, may I help you?