
* Images are for reference only
871-43-005-20-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 871-43-005-20-001000
- JLCPCB Part #
- C5534106
- Package
- Push-Pull,P=1.78mm
- Description
- -55℃~+125℃ 1 1.78mm 2.64mm 3A 5P Right Angle Tin 弯插,P=1.78mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5127
200+
$6.5887
500+
$6.3695
1000+
$6.2600
Related Products
Welcome back, may I help you?