
* Images are for reference only
861-13-023-10-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 861-13-023-10-002000
- JLCPCB Part #
- C5533902
- Package
- Plugin,P=1mm
- Description
- -55℃~+125℃ 1 1mm 2.5mm 23P 3A Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.4278
200+
$11.3431
500+
$10.9646
1000+
$10.7778
Related Products
Welcome back, may I help you?