
* Images are for reference only
853-93-060-20-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 853-93-060-20-001000
- JLCPCB Part #
- C5533417
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 3.05mm 3A 60P Right Angle Tin-Lead 弯插,P=1.27mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.3963
195+
$13.7255
494+
$13.2660
1001+
$13.0394
Welcome back, may I help you?