
* Images are for reference only
831-41-041-10-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 831-41-041-10-001000
- JLCPCB Part #
- C5533001
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3A 4.2mm 41P Through Hole Tin 插件,P=2mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9905
200+
$7.9772
500+
$7.7107
1000+
$7.5782
Welcome back, may I help you?