
* Images are for reference only
581L36005ITT
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 581L36005ITT
- JLCPCB Part #
- C5532398
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 3.3V 36MHz 9.5mA HCMOS ±500ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.2228
200+
$16.4493
500+
$15.8984
1000+
$15.6270
Related Products
Welcome back, may I help you?