
* Images are for reference only
5484BN-BADC-AGJA-PR-MS
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 5484BN-BADC-AGJA-PR-MS
- JLCPCB Part #
- C5531700
- Package
- Plugin,L=5.2mm
- Description
- -40℃~+85℃ 1.085cd 20mA 3.2V 40°、110° 468nm 470nm Blue Blue Lens Discrete Diode 插件,L=5.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1045
200+
$0.0418
500+
$0.0403
1000+
$0.0397
Welcome back, may I help you?