This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

851-99-016-20-001000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
851-99-016-20-001000
JLCPCB Part #
C5530547
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 16P 2.2mm 3A Right Angle Tin-Lead 弯插,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.9634
200+ $7.5664
496+ $7.3133
1000+ $7.1891
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons