
* Images are for reference only
499-13-250-10-003000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 499-13-250-10-003000
- JLCPCB Part #
- C5527561
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 5.08mm 50P Gold Right Angle 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.0917
200+
$12.8055
500+
$12.3771
1000+
$12.1661
Welcome back, may I help you?