This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

766141220GPTR7

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
766141220GPTR7
JLCPCB Part #
C5523268
Package
SOIC-14
Description
13 14 22Ω 80mW ±2% ±200ppm/℃ SOIC-14 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7464
200+ $1.0954
500+ $1.0600
800+ $1.0408
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons