
* Images are for reference only
399-13-113-10-003000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 399-13-113-10-003000
- JLCPCB Part #
- C5517711
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 13P 2.54mm 2.54mm 3A Gold Right Angle Push-Pull,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9350
200+
$7.9543
500+
$7.6894
1000+
$7.5570
Welcome back, may I help you?