
* Images are for reference only
581L307X2CTT
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 581L307X2CTT
- JLCPCB Part #
- C5516810
- Package
- SMD5032-8P
- Description
- -20℃~+70℃ 3.3V 30.72MHz 9.5mA HCMOS ±280ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.8016
200+
$16.2810
500+
$15.7367
1000+
$15.4677
Related Products
Welcome back, may I help you?