
* Images are for reference only
580N100X2DAT
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 580N100X2DAT
- JLCPCB Part #
- C5516270
- Package
- SMD5032-4P
- Description
- -30℃~+85℃ 10MHz 2.5V 6mA Clipped sine wave ±280ppb SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.3782
200+
$16.1125
500+
$15.5731
1000+
$15.3082
Related Products
Welcome back, may I help you?