
* Images are for reference only
525L20010ITR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 525L20010ITR
- JLCPCB Part #
- C5515070
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20MHz 2mA 3.3V Clipped sine wave ±1ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4784
200+
$2.1869
500+
$2.1126
1000+
$2.0770
Welcome back, may I help you?