
* Images are for reference only
521T40025DTR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 521T40025DTR
- JLCPCB Part #
- C5514986
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10mA 2.8V 40MHz HCMOS ±2.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4688
200+
$2.1830
500+
$2.1089
1000+
$2.0734
Related Products
Welcome back, may I help you?