
* Images are for reference only
351-10-143-00-005000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 351-10-143-00-005000
- JLCPCB Part #
- C5514215
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 43P Black Brass Alloy Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.5402
200+
$14.1817
500+
$13.7078
1000+
$13.4732
Welcome back, may I help you?