
* Images are for reference only
324-11-105-41-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 324-11-105-41-002000
- JLCPCB Part #
- C5510760
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 2.79mm 3A 5P Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0945
200+
$6.8207
500+
$6.5930
1000+
$6.4816
Welcome back, may I help you?