
* Images are for reference only
445W23A30M00000
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 445W23A30M00000
- JLCPCB Part #
- C5509993
- Package
- SMD5032
- Description
- 0℃~+50℃ 10pF 30MHz 30Ω ±20ppm ±30ppm SMD5032 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0845
200+
$0.4338
500+
$0.4194
1000+
$0.4113
Related Products
Welcome back, may I help you?