
* Images are for reference only
510-41-084-13-081001
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 510-41-084-13-081001
- JLCPCB Part #
- C5506646
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 84P Beryllium Copper PGA Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.8706
195+
$27.8796
495+
$26.9472
1005+
$26.4874
Related Products
Welcome back, may I help you?