
* Images are for reference only
4842-6000-CP
Extended
- Manufacturer
- 3M
- MFR.Part #
- 4842-6000-CP
- JLCPCB Part #
- C5506390
- Package
- Plugin
- Description
- -25℃~+85℃ 2.54mm 42P DIP Phosphor bronze Tin 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 2160
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$1.5629
10+
$1.2815
30+
$1.1272
100+
$0.9519
500+
$0.8747
1000+
$0.8394
Welcome back, may I help you?