
* Images are for reference only
2SB1429_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 2SB1429_R1_00001
- JLCPCB Part #
- C5495959
- Package
- SOT-23
- Description
- -55℃~+150℃@(Tj) 1.25W 100nA 160MHz 200@500mA,2V 20V 300mV PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0781
200+
$0.0312
500+
$0.0301
1000+
$0.0296
Related Products
Welcome back, may I help you?