
* Images are for reference only
351-10-113-00-003000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 351-10-113-00-003000
- JLCPCB Part #
- C5495038
- Package
- Plugin,P=2.54mm
- Description
- 1 13P 2.54mm Black Brass Alloy Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0441
200+
$7.2010
500+
$6.9600
1000+
$6.8411
Welcome back, may I help you?