This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

329-11-153-41-540000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
329-11-153-41-540000
JLCPCB Part #
C5492983
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 2.79mm 3A 53P Gold Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.8587
200+ $16.3038
500+ $15.7586
1000+ $15.4892
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons