
* Images are for reference only
640454-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 640454-2
- JLCPCB Part #
- C86501
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 1x2P 2 2.54mm 250V 2P 5A Copper alloy Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8783
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8609
In-stock Item Pricing
Qty Unit Price
1+
$0.1193
50+
$0.1006
150+
$0.0912
500+
$0.0841
2500+
$0.0787
5000+
$0.0717
Related Products
Welcome back, may I help you?