
* Images are for reference only
640445-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 640445-3
- JLCPCB Part #
- C86498
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 14.24A 1x3P 3 3.96mm 3P 600V Copper alloy Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18035
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 17281
In-stock Item Pricing
Qty Unit Price
1+
$0.1717
50+
$0.1378
150+
$0.1209
500+
$0.1081
2000+
$0.0980
4000+
$0.0930
Related Products
Welcome back, may I help you?