
* Images are for reference only
640389-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 640389-4
- JLCPCB Part #
- C592903
- Package
- Push-Pull,P=3.96mm
- Description
- -55℃~+105℃ 1 10.16mm 1x4P 3.96mm 4P 600V 7.62mm 7A Copper alloy Pin Header Right Angle Tin 弯插,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 264
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 263
In-stock Item Pricing
Qty Unit Price
1+
$0.6154
10+
$0.5011
30+
$0.4431
100+
$0.3867
500+
$0.3528
1000+
$0.3351
Welcome back, may I help you?