This website requires JavaScript.
no-image

* Images are for reference only

152MWR152KB

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
152MWR152KB
JLCPCB Part #
C5476575
Package
Plugin,D5.5xL14.5mm
Description
-40℃~+105℃ 1.5kV 1.5nF Metallized Polyester ±10% 插件,D5.5xL14.5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0735
200+ $0.4291
400+ $0.4147
1000+ $0.4066
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons