
* Images are for reference only
102MWR152KB
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 102MWR152KB
- JLCPCB Part #
- C5471963
- Package
- Plugin,D5.5xL14.5mm
- Description
- -40℃~+105℃ 1.5kV 1nF Metallized Polyester ±10% 插件,D5.5xL14.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2306
200+
$0.8903
400+
$0.8614
1000+
$0.8469