
* Images are for reference only
116-43-316-41-006000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 116-43-316-41-006000
- JLCPCB Part #
- C5473676
- Package
- Plugin
- Description
- -55℃~+125℃ 16P 2.54mm Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3805
200+
$6.9359
500+
$6.7045
1000+
$6.5888
Welcome back, may I help you?