
* Images are for reference only
115-93-632-41-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 115-93-632-41-001000
- JLCPCB Part #
- C5473403
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 32P Beryllium Copper DIP Gold 插件 IC / Transistor Socket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0059
204+
$1.5985
504+
$1.5452
996+
$1.5194
Related Products
Welcome back, may I help you?