
* Images are for reference only
110-11-304-41-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 110-11-304-41-001000
- JLCPCB Part #
- C5473247
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 4P Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 102
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7682
204+
$3.1002
510+
$2.9971
1020+
$2.9455
Welcome back, may I help you?