
* Images are for reference only
104-11-320-41-780000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 104-11-320-41-780000
- JLCPCB Part #
- C5472094
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 20P Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4927
200+
$7.3794
500+
$7.1327
1000+
$7.0102
Related Products
Welcome back, may I help you?