
* Images are for reference only
63823-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 63823-1
- JLCPCB Part #
- C532213
- Package
- Plugin
- Description
- 1 2 4.75mm Copper Tin With positioning 插件 SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16539
Minimum: 1
Full Reel: 16000
$0.01
Add To List
Available Order Qty: 16185
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
200+
$0.0376
600+
$0.0329
2000+
$0.0302
10000+
$0.0263
16000+
$0.0250
Related Products
Welcome back, may I help you?