
* Images are for reference only
PK0912-102KB
Extended
- Manufacturer
- SXN(Shun Xiang Nuo Elec)
- MFR.Part #
- PK0912-102KB
- JLCPCB Part #
- C5454456
- Package
- Plugin,D10xL15mm
- Description
- 0.8mm 1mH 200mA 2Ω Drum-core inductor ±10% Plugin,D10xL15mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.1620
50+
$0.1272
150+
$0.1123
500+
$0.0937
2500+
$0.0855
5000+
$0.0805
Related Products
Welcome back, may I help you?