
* Images are for reference only
TLP3914(TP15,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP3914(TP15,F)
- JLCPCB Part #
- C5447715
- Package
- SSOP-4
- Description
- -40℃~+85℃ 0.5mW 1.3V 1.5kV 20mA 300us 5V 600us DC Photodiode SSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7770
10+
$3.2158
30+
$2.8830
100+
$2.5469
500+
$2.3910
1000+
$2.3202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?