
* Images are for reference only
10144041-04011LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10144041-04011LF
- JLCPCB Part #
- C5447629
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 0.8mm 1 1.75mm 1x4P 2.7mm 4 4P 7mm Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8619
10+
$0.7011
30+
$0.6207
100+
$0.5403
500+
$0.4921
1000+
$0.4679
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?