
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power connector / plug connector | |
| Manufacturer | MPD (Memory Protection Devices) | |
| Package | Plugin | |
| Voltage withstand | 500V | |
| contact material | Brass, Phosphor Bronze | |
| Contact inner diameter | 2mm | |
| Rated current | 5A | |
| Rated voltage | 12V | |
| Shell material | PBT | |
| working temperature | -15-+90℃ | |
| colour | Black | |
| size | 8.8x13.5x10.85mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EJ508A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power connector / plug connector | |
| Manufacturer | MPD (Memory Protection Devices) | |
| Package | Plugin | |
| Voltage withstand | 500V | |
| contact material | Brass, Phosphor Bronze | |
| Contact inner diameter | 2mm | |
| Rated current | 5A | |
| Rated voltage | 12V | |
| Shell material | PBT | |
| working temperature | -15-+90℃ | |
| colour | Black | |
| size | 8.8x13.5x10.85mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EJ508A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EJ508A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.