This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

77313-818-14LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
77313-818-14LF
JLCPCB Part #
C5408270
Package
Plugin,P=2.54mm
Description
-65℃~+130℃ 14P 2 2.54mm 2.54mm 2.54mm 3.05mm 3A 5.84mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 28

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 28

In-stock Item Pricing

Qty Unit Price
1+ $0.6882
10+ $0.6738
30+ $0.6641
100+ $0.6545
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons