* Images are for reference only
67997-204HLF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 67997-204HLF
- JLCPCB Part #
- C5406975
- Package
- 插件,P=2.54mm
- Description
- Connector Header Through Hole 4 position 0.100" (2.54mm)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
67997-204HLF technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 67997-204HLF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
67997-204HLF symbol, PCB footprint from the free EasyEDA PCB design tool.
67997-204HLF datasheets or manufacturer documentation.
Datasheet: 67997-204HLF Datasheet (PDF)
Minimum: 34
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
20020107-D081A01LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365
-
L777HDA26POL2
AMPHENOL COMMUNICATIONS SOLUTIONS
$6.372
-
67997-204HLF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.345
-
10132797-015100LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.57
-
GSB4211311WEU
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.987
-
12401610E4#2A
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365