
* Images are for reference only
04FMN-BMT-A-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- 04FMN-BMT-A-TF(LF)(SN)
- JLCPCB Part #
- C593585
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 1mm 4P 5.1mm Phosphor bronze Single-side Contact/Vertical Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4310
10+
$0.4213
30+
$0.4149
100+
$0.4085
Related Products
Welcome back, may I help you?