
* Images are for reference only
A2541HWV-S-2x9P-H71
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2541HWV-S-2x9P-H71
- JLCPCB Part #
- C5364361
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 18P 2 2.54mm 2.54mm 250V 2x9P 3A 7.1mm Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?