
* Images are for reference only
A2505WV-2P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2505WV-2P
- JLCPCB Part #
- C5362466
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x2P 2 2.5mm 250V 2P 3A Beige Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 372
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0314
200+
$0.0241
600+
$0.0201
2000+
$0.0177
10000+
$0.0156
20000+
$0.0144
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?