
* Images are for reference only
KY DELLS1.22-KGLH-26
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- KY DELLS1.22-KGLH-26
- JLCPCB Part #
- C5355890
- Package
- 0603
- Description
- -40℃~+110℃ 120° 15mcd 2.2V 2mA 580nm~595nm 591nm Discrete Diode Water Clear Yellow 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2215
50+
$0.2170
150+
$0.2139
500+
$0.2109
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?